NJM2540V-(TE2)
vs
TDA5634T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LSSOP,
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e6
|
|
Length |
5 mm
|
9.9 mm
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
4
|
Built-in IF Amplifier |
|
YES
|
Input Frequency-Max (RF) |
|
860 MHz
|
Input Frequency-Min (RF) |
|
430 MHz
|
Noise Figure-Nom |
|
9 dB
|
Number of Bands |
|
1
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-10 °C
|
Supply Current-Max |
|
45 mA
|
Supply Voltage-Max (Vsup) |
|
9.9 V
|
Supply Voltage-Min (Vsup) |
|
8.1 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
|
|
|
Compare NJM2540V-(TE2) with alternatives
Compare TDA5634T with alternatives