NJM311M-(T2)
vs
5962-9062702GA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
MICROSS COMPONENTS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
, CAN8,.2
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.25 µA
|
0.05 µA
|
Input Offset Voltage-Max |
7500 µV
|
3000 µV
|
JESD-30 Code |
S-PDSO-G8
|
O-MBCY-W8
|
JESD-609 Code |
e6
|
e0
|
Length |
5 mm
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Output Type |
TOTEM POLE
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
200 ns
|
250 ns
|
Seated Height-Max |
2 mm
|
|
Supply Current-Max |
7.5 mA
|
9 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
5 mm
|
|
Base Number Matches |
1
|
3
|
Bias Current-Max (IIB) @25C |
|
0.065 µA
|
Package Equivalence Code |
|
CAN8,.2
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare NJM311M-(T2) with alternatives
Compare 5962-9062702GA with alternatives