NJM311M
vs
NJM311M-(T1)
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP8,.3
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
New Japan Radio
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.25 µA
|
0.25 µA
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
|
Input Offset Voltage-Max |
7500 µV
|
7500 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e6
|
e6
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Type |
TOTEM POLE
|
TOTEM POLE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.3
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
200 ns
|
200 ns
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Current-Max |
12.5 mA
|
7.5 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN BISMUTH
|
TIN BISMUTH
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
11
|
2
|
|
|
|
Compare NJM311M with alternatives
Compare NJM311M-(T1) with alternatives