NJU7034M-(T2)
vs
OP-221GZ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP,
|
Pin Count |
14
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Min |
60 dB
|
80 dB
|
Common-mode Reject Ratio-Nom |
75 dB
|
90 dB
|
Input Offset Voltage-Max |
10000 µV
|
500 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-GDIP-T8
|
JESD-609 Code |
e6
|
e0
|
Length |
10 mm
|
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
5.08 mm
|
Slew Rate-Nom |
3.5 V/us
|
0.3 V/us
|
Supply Current-Max |
8 mA
|
0.9 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
1500
|
600
|
Voltage Gain-Min |
10000
|
800000
|
Width |
5 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Average Bias Current-Max (IIB) |
|
0.12 µA
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Slew Rate-Min |
|
0.2 V/us
|
|
|
|
Compare NJU7034M-(T2) with alternatives
Compare OP-221GZ with alternatives