NJU7660M
vs
LTC1046IS8#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
DMP-8
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
10 V
|
6 V
|
Input Voltage-Min |
1.5 V
|
1.5 V
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e6
|
e3
|
Length |
5 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.02 A
|
0.05 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
0.5 mA
|
0.3 mA
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
5 kHz
|
30 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN BISMUTH
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
S8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare NJU7660M with alternatives
Compare LTC1046IS8#TRPBF with alternatives