NJW1102FG1
vs
CXA1797Q
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SONY CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LQFP,
|
QFP, QFP64,.7X.95,40
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
New Japan Radio
|
|
Additional Feature |
IT ALSO REQUIRES 9V TO 13V ANALOG SUPPLY
|
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
JESD-30 Code |
S-PQFP-G64
|
R-PQFP-G64
|
Length |
14 mm
|
20 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
QFP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
3.1 mm
|
Supply Voltage-Max (Vsup) |
6.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
5.25 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Dolby Type |
|
B AND C
|
Harmonic Distortion |
|
0.08%
|
JESD-609 Code |
|
e6
|
Number of Channels |
|
2
|
Package Equivalence Code |
|
QFP64,.7X.95,40
|
Peak Reflow Temperature (Cel) |
|
260
|
Playback/Record Mode |
|
PLAYBACK AND RECORD
|
Supply Current-Max |
|
55 mA
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare NJW1102FG1 with alternatives
Compare CXA1797Q with alternatives