NJW1102FG1
vs
HA12155NT
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
HITACHI LTD
|
Part Package Code |
QFP
|
DIP
|
Package Description |
LQFP,
|
SDIP, SDIP64,.75
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
New Japan Radio
|
|
Additional Feature |
IT ALSO REQUIRES 9V TO 13V ANALOG SUPPLY
|
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
JESD-30 Code |
S-PQFP-G64
|
R-PDIP-T64
|
Length |
14 mm
|
57.6 mm
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
SDIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
1.778 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
14 mm
|
19.05 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
SDIP64,.75
|
Supply Current-Max |
|
37 mA
|
|
|
|
Compare NJW1102FG1 with alternatives
Compare HA12155NT with alternatives