NJW1303V vs LVA519F feature comparison

NJW1303V New Japan Radio Co Ltd

Buy Now Datasheet

LVA519F Mitsumi Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD MITSUMI ELECTRIC CO LTD
Part Package Code SSOP SOIC
Package Description LSSOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e6
Length 5 mm 10 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -2 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 2.15 mm
Supply Voltage-Max (Vsup) 5.3 V 5.3 V
Supply Voltage-Min (Vsup) 2.7 V 4.7 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.25 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.5 mm
Base Number Matches 1 1
Package Equivalence Code SOP14,.3
Supply Current-Max 10 mA

Compare NJW1303V with alternatives

Compare LVA519F with alternatives