NJW1303V vs M52099FP feature comparison

NJW1303V New Japan Radio Co Ltd

Buy Now Datasheet

M52099FP Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD MITSUBISHI ELECTRIC CORP
Part Package Code SSOP SOIC
Package Description LSSOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e6 e0
Length 5 mm 10.1 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.3 V 5 V
Supply Voltage-Min (Vsup) 2.7 V 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 1 1
Package Equivalence Code SOP14,.3

Compare NJW1303V with alternatives