NL17SZ125XV5T2G vs NC7SZ125FHX feature comparison

NL17SZ125XV5T2G onsemi

Buy Now Datasheet

NC7SZ125FHX onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-553, 5 LEAD
Package Description SOT-553, 5 PIN MICROPAK-6
Pin Count 5
Manufacturer Package Code 463B-01 517DP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Control Type ENABLE LOW ENABLE LOW
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e3 e4
Length 1.6 mm 1 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSON
Package Equivalence Code FL5/6,.047,20 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA 50 mA
Prop. Delay@Nom-Sup 6 ns 11.5 ns
Propagation Delay (tpd) 10.5 ns 13.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed NICKEL PALLADIUM
Terminal Form FLAT NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.2 mm 1 mm
Base Number Matches 1 2
Count Direction UNIDIRECTIONAL