NL17SZ17DFT2G-F22038
vs
NLV17SZ17DFT2G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
SC-70, 5 PIN
|
SOT-353, 5 PIN
|
Manufacturer Package Code |
419A-02
|
419A-02
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Family |
LVC/LCX/Z
|
17SZ
|
JESD-30 Code |
R-XDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.032 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP5/6,.08
|
TSSOP5/6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
100 mA
|
0.01 mA
|
Prop. Delay@Nom-Sup |
9.5 ns
|
7.5 ns
|
Propagation Delay (tpd) |
15.5 ns
|
15.6 ns
|
Schmitt Trigger |
YES
|
YES
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SC-88A (SC-70-5 / SOT-353)
|
Pin Count |
|
5
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
2 Days
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare NL17SZ17DFT2G-F22038 with alternatives
Compare NLV17SZ17DFT2G with alternatives