NL27WZ07DTT1
vs
74LVC2G07GXZ
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NEXPERIA
|
Part Package Code |
TSOP
|
|
Package Description |
SC-59, SOT-23, TSOP-6
|
X2SON-6
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
27WZ
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G6
|
R-PBCC-B6
|
JESD-609 Code |
e0
|
e4
|
Length |
3 mm
|
1 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVBCC
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Propagation Delay (tpd) |
12 ns
|
8.4 ns
|
Qualification Status |
COMMERCIAL
|
|
Seated Height-Max |
1.1 mm
|
0.35 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
BUTT
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.5 mm
|
0.8 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT1255-2
|
Samacsys Manufacturer |
|
Nexperia
|
Packing Method |
|
TR, 7 INCH
|
Technology |
|
CMOS
|
|
|
|
Compare 74LVC2G07GXZ with alternatives