NL74VCX16244DTR vs CD74FCT16373TSM feature comparison

NL74VCX16244DTR Motorola Mobility LLC

Buy Now Datasheet

CD74FCT16373TSM Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family ALVC/VCX/A FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 8
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 6 ns 13 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NL74VCX16244DTR with alternatives

Compare CD74FCT16373TSM with alternatives