NLAS4684MNR2G
vs
NLAS4684MNR2
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ONSEMI
|
Part Package Code |
QFN
|
DFN10, 3x3, 0.5P
|
Package Description |
3 X 3 MM, 0.5 MM PITCH, LEAD FREE, QFN-10
|
QFN-10
|
Pin Count |
10
|
10
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
S-XDSO-N10
|
S-XDSO-N10
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Off-state Isolation-Nom |
65 dB
|
65 dB
|
On-state Resistance Match-Nom |
0.06 Ω
|
0.06 Ω
|
On-state Resistance-Max (Ron) |
1 Ω
|
1 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
50 ns
|
50 ns
|
Switch-on Time-Max |
60 ns
|
60 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn90Pb10)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
485C
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
SOLCC10,.11,20
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare NLAS4684MNR2G with alternatives
Compare NLAS4684MNR2 with alternatives