NLU1GT126AMX1TCG
vs
NLU1G07AMX1TCG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
1G
|
1G
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-N6
|
JESD-609 Code |
e4
|
e4
|
Length |
1.45 mm
|
1.45 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
16 ns
|
14.5 ns
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
0.4 mm
|
0.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
2
|
2
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
|
|
|
Compare NLU1GT126AMX1TCG with alternatives
Compare NLU1G07AMX1TCG with alternatives