NLV7SZ97DFT2G vs NL7SZ57DFT2G feature comparison

NLV7SZ97DFT2G onsemi

Buy Now Datasheet

NL7SZ57DFT2G Rochester Electronics LLC

Buy Now Datasheet
Source Content uid NLV7SZ97DFT2G
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description TSSOP, TSSOP6,.08 LEAD FREE, CASE 419B-02, SC-70-6, SC-88, SOT-363, 6 PIN
Manufacturer Package Code 419B-02 CASE 419B-02
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Family LVC/LCX/Z 7S
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type LOGIC CIRCUIT LOGIC CIRCUIT
Max I(ol) 24 A
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 7
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 6.3 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger YES
Screening Level AEC-Q101
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Part Package Code SOT-363
Pin Count 6

Compare NLV7SZ97DFT2G with alternatives