NMA0512SC
vs
MEA1D1205DC
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
Module-6
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2020-06-05
|
Samacsys Manufacturer |
|
Murata Electronics
|
Additional Feature |
|
-5V OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
13.2 V
|
Input Voltage-Min |
|
10.8 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-XDMA-P6
|
JESD-609 Code |
|
e3
|
Load Regulation-Max |
|
4.5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
7 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare MEA1D1205DC with alternatives