NMA1209S vs M0509GS1U-G feature comparison

NMA1209S XP Power

Buy Now Datasheet

M0509GS1U-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XP POWER LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Package Description ,
Pin Count 6/5
ECCN Code EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare M0509GS1U-G with alternatives