NMA1209S vs M0512GS1U feature comparison

NMA1209S XP Power

Buy Now Datasheet

M0512GS1U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XP POWER LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Package Description ,
Pin Count 6/5
ECCN Code EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare M0512GS1U with alternatives