NMA1212D
vs
HPR1023
feature comparison
|
Buy Now
Datasheet
|
HPR1023
C&D Technologies Inc
Buy Now
Datasheet
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
XP POWER LTD
|
POWER CONVERTIBLES
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
12 V
|
26.4 V
|
JESD-30 Code |
R-PDIP-T14
|
R-PSIP-T5
|
Number of Terminals |
14
|
5
|
Operating Temperature-Max |
80 °C
|
65 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Current-Max |
0.06 A
|
|
Output Voltage-Nom |
12 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6/5
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
|
72%
|
Input Voltage-Min |
|
21.6 V
|
Input Voltage-Nom |
|
24 V
|
Line Regulation-Max |
|
10%
|
Load Regulation-Max |
|
3%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Output Voltage-Max |
|
15.75 V
|
Output Voltage-Min |
|
14.25 V
|
Technology |
|
HYBRID
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare HPR1023 with alternatives