NMA1212D vs M0512GS1U feature comparison

NMA1212D XP Power

Buy Now Datasheet

M0512GS1U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XP POWER LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 12 V 5.5 V
JESD-30 Code R-PDIP-T14 R-XSMA-P5
Number of Terminals 14 5
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.06 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Package Description ,
Pin Count 6/5
ECCN Code EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Technology HYBRID
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare M0512GS1U with alternatives