NMA1212D vs NMA1212DC feature comparison

NMA1212D XP Power

Buy Now Datasheet

NMA1212DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XP POWER LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 12 V 13.2 V
JESD-30 Code R-PDIP-T14 R-XDMA-T6
Number of Terminals 14 6
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.06 A 0.042 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DMA
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGLE
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
ECCN Code EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-05
Additional Feature IT ALSO HAS -12V OUTPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 75%
Height 6.8 mm
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
Length 19.5 mm
Line Regulation-Max 1.2%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Peak Reflow Temperature (Cel) 260
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm