NMA1212D vs NMA2412D feature comparison

NMA1212D XP Power

Buy Now Datasheet

NMA2412D Calex Mfg Co Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XP POWER LTD CALEX MFG CO INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 12 V 26.4 V
JESD-30 Code R-PDIP-T14 R-XDIP-P6
Number of Terminals 14 6
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 0.06 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Protections CURRENT
Technology HYBRID
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare NMA2412D with alternatives