NMA1212D vs NMA4805SC feature comparison

NMA1212D XP Power

Buy Now Datasheet

NMA4805SC Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer XP POWER LTD MURATA POWER SOLUTIONS INC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Input Voltage-Max 12 V 52.8 V
JESD-30 Code R-PDIP-T14 R-XSMA-P6
Number of Terminals 14 6
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.06 A 0.1 A
Output Voltage-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP14,.3 SIP5/7,.05
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Base Number Matches 4 1
Rohs Code Yes
Part Package Code MODULE
Package Description ROHS COMPLIANT PACKAGE, SIP-6
Pin Count 6
ECCN Code EAR99
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
Length 19.5 mm
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.25 mm
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.5 mm

Compare NMA4805SC with alternatives