NMA1215D
vs
M0505GS1U-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
DIP
|
MODULE
|
Package Description |
DIP-14/6
|
,
|
Pin Count |
14/6
|
6/5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
-15V ADDITIONAL OUTPUT AVAILABLE
|
ADDITIONAL -5V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
5.5 V
|
Input Voltage-Min |
10.8 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
5 V
|
JESD-30 Code |
R-XDIP-T6
|
R-XSMA-P5
|
JESD-609 Code |
e0
|
|
Length |
19.5 mm
|
|
Load Regulation-Max |
7.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.033 A
|
|
Output Voltage-Max |
16.5 V
|
|
Output Voltage-Min |
13.875 V
|
|
Output Voltage-Nom |
15 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP6/14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.05 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare NMA1215D with alternatives
Compare M0505GS1U-G with alternatives