NMA1215D
vs
MEA1D1509SC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
XP POWER LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
12 V
|
16.5 V
|
JESD-30 Code |
R-PDIP-T14
|
R-XSMA-P5
|
Number of Terminals |
14
|
5
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.05 A
|
|
Output Voltage-Nom |
15 V
|
9 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
Module-5
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
12 Weeks
|
Date Of Intro |
|
2020-06-05
|
Samacsys Manufacturer |
|
Murata Electronics
|
Additional Feature |
|
-9V OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Min |
|
13.5 V
|
Input Voltage-Nom |
|
15 V
|
JESD-609 Code |
|
e3
|
Length |
|
19.65 mm
|
Load Regulation-Max |
|
2.5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
10.4 mm
|
Technology |
|
HYBRID
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare MEA1D1509SC with alternatives