NMA1215S
vs
HPR123C
feature comparison
|
Buy Now
Datasheet
|
HPR123C
C&D Technologies Inc
Buy Now
Datasheet
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
XP POWER LTD
|
C&D TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
12 V
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Current-Max |
0.05 A
|
|
Output Voltage-Nom |
15 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SIP6,.1,157
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Pitch |
4 mm
|
|
Terminal Position |
SINGLE
|
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
|
|
|