NMA1215S
vs
M0512GS1U
feature comparison
|
Buy Now
Datasheet
|
M0512GS1U
Sensitron Semiconductors
Buy Now
Datasheet
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
XP POWER LTD
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
12 V
|
5.5 V
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.05 A
|
|
Output Voltage-Nom |
15 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP6,.1,157
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Pitch |
4 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Package Description |
|
,
|
Pin Count |
|
6/5
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type |
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-XSMA-P5
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare M0512GS1U with alternatives