NMA1215S
vs
M2405GD1U-G
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEWPORT COMPONENTS LTD
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-7
|
DIP,
|
Pin Count |
7
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
-15V ADDITIONAL OUTPUT AVAILABLE
|
ADDITIONAL -5V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
26.4 V
|
Input Voltage-Min |
10.8 V
|
21.6 V
|
Input Voltage-Nom |
12 V
|
24 V
|
JESD-30 Code |
R-XSMA-T5
|
R-XDMA-P6
|
Load Regulation-Max |
7.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
15 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Length |
|
20.4 mm
|
Package Code |
|
DIP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
7.3 mm
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare NMA1215S with alternatives
Compare M2405GD1U-G with alternatives