NMA1215S vs NMA1212D feature comparison

NMA1215S C&D Technologies Inc

Buy Now Datasheet

NMA1212D Calex Mfg Co Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer C&D TECHNOLOGIES INC CALEX MFG CO INC
Part Package Code MODULE
Package Description SIP-7/5
Pin Count 7/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -15V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSIP-T5 R-XDIP-P6
JESD-609 Code e0
Length 19.5 mm
Load Regulation-Max 7.5% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.033 A
Output Voltage-Max 16.5 V
Output Voltage-Min 13.875 V
Output Voltage-Nom 15 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP
Package Equivalence Code SIP5/7,.05
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm
Base Number Matches 4 4
Efficiency (Main Output) 80%
Line Regulation-Max 1%
Protections CURRENT

Compare NMA1215S with alternatives

Compare NMA1212D with alternatives