NMA2405DC vs HPR123 feature comparison

NMA2405DC Murata Power Solutions

Buy Now Datasheet

HPR123 Burr-Brown Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA POWER SOLUTIONS INC BURR-BROWN CORP
Part Package Code DIP
Package Description ROHS COMPLIANT PACKAGE, DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer Murata Electronics
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P14 R-PSIP-T5
Length 19.5 mm
Load Regulation-Max 15% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 5
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Nom 5 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP6/14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Width 9.8 mm
Base Number Matches 1 3
Efficiency (Main Output) 79%
Line Regulation-Max 10%
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V

Compare NMA2405DC with alternatives