NMA2405DC vs MEA1D1509SC feature comparison

NMA2405DC Murata Power Solutions

Buy Now Datasheet

MEA1D1509SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA MANUFACTURING CO LTD
Part Package Code DIP
Package Description ROHS COMPLIANT PACKAGE, DIP-14 Module-5
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Murata Electronics Murata Electronics
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE IT ALSO HAS -9V OUTPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 16.5 V
Input Voltage-Min 21.6 V 13.5 V
Input Voltage-Nom 24 V 15 V
JESD-30 Code R-XDMA-P14 R-XSMA-T5
Length 19.5 mm
Load Regulation-Max 15% 2.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A 0.056 A
Output Voltage-Nom 5 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP SMA
Package Equivalence Code DIP6/14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 7.05 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 9.8 mm
Base Number Matches 1 1
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-05
Approvals UL
Efficiency (Main Output) 87%
JESD-609 Code e3
Line Regulation-Max 1.1%
Terminal Finish MATTE TIN OVER NICKEL

Compare NMA2405DC with alternatives

Compare MEA1D1509SC with alternatives