NMA2405DC vs NMA2405D feature comparison

NMA2405DC Murata Power Solutions

Buy Now Datasheet

NMA2405D XP Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MURATA POWER SOLUTIONS INC XP POWER LTD
Part Package Code DIP
Package Description ROHS COMPLIANT PACKAGE, DIP-14
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99
Samacsys Manufacturer Murata Electronics
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 24 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P14 R-PDIP-T14
Length 19.5 mm
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A 0.15 A
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP6/14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 mm
Surface Mount NO NO
Technology HYBRID
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01

Compare NMA2405DC with alternatives