NMA2412D vs HPR1022/H feature comparison

NMA2412D Calex Mfg Co Inc

Buy Now Datasheet

HPR1022/H Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CALEX MFG CO INC MURATA POWER SOLUTIONS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDIP-P6 R-XSMA-T5
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 4 2
Rohs Code No
Part Package Code MODULE
Package Description SIP-6/5
Pin Count 6/5
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare NMA2412D with alternatives

Compare HPR1022/H with alternatives