NMA2412D vs HPR117V feature comparison

NMA2412D C&D Technologies Inc

Buy Now Datasheet

HPR117V C&D Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC C&D TECHNOLOGIES INC
Part Package Code DIP DIP
Package Description DIP-14/6 DIP-14/13
Pin Count 14/6 14/13
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 16.5 V
Input Voltage-Min 21.6 V 13.5 V
Input Voltage-Nom 24 V 15 V
JESD-30 Code R-XDMA-T6 R-XDMA-T13
Length 19.5 mm 19.94 mm
Load Regulation-Max 10% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 13
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.06 A 0.025 A
Output Voltage-Max 13.2 V 15.75 V
Output Voltage-Min 11.1 V 14.25 V
Output Voltage-Nom 12 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 mm 10.16 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Width 7.62 mm 15.24 mm
Base Number Matches 4 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare NMA2412D with alternatives

Compare HPR117V with alternatives