NMA2412D vs NMA1505SC feature comparison

NMA2412D C&D Technologies Inc

Buy Now Datasheet

NMA1505SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA MANUFACTURING CO LTD
Part Package Code DIP
Package Description DIP-14/6
Pin Count 14/6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE -5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 16.5 V
Input Voltage-Min 21.6 V 13.5 V
Input Voltage-Nom 24 V 15 V
JESD-30 Code R-XDMA-T6 R-XSMA-T5
Length 19.5 mm 19.5 mm
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.06 A 0.1 A
Output Voltage-Max 13.2 V
Output Voltage-Min 11.1 V
Output Voltage-Nom 12 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP SMA
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm 6 mm
Base Number Matches 4 1
Date Of Intro 2020-06-05
Samacsys Manufacturer Murata Electronics
Efficiency (Main Output) 71%
Height 10.25 mm
JESD-609 Code e3
Line Regulation-Max 1.2%
Ripple Voltage (Main Out) 0.00707 Vrms
Switching Frequency-Max 90 kHz
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare NMA2412D with alternatives