NMA2412D vs NMA2412DC feature comparison

NMA2412D C&D Technologies Inc

Buy Now Datasheet

NMA2412DC Murata Power Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA POWER SOLUTIONS INC
Part Package Code DIP DIP
Package Description DIP-14/6 ROHS COMPLIANT PACKAGE, DIP-14
Pin Count 14/6 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-T6 R-XDMA-P14
Length 19.5 mm 19.5 mm
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.06 A 0.042 A
Output Voltage-Max 13.2 V
Output Voltage-Min 11.1 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP6/14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 mm 7.05 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm 9.8 mm
Base Number Matches 4 1
Samacsys Manufacturer Murata Electronics

Compare NMA2412D with alternatives

Compare NMA2412DC with alternatives