NMA2412DC
vs
NMA2409D
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
C&D TECHNOLOGIES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
ROHS COMPLIANT PACKAGE, DIP-14
|
DIP-14/6
|
Pin Count |
14
|
14/6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
-12V ADDITIONAL OUTPUT AVAILABLE
|
-9V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
26.4 V
|
26.4 V
|
Input Voltage-Min |
21.6 V
|
21.6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-P14
|
R-XDMA-T6
|
Length |
19.5 mm
|
19.5 mm
|
Load Regulation-Max |
10%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
14
|
6
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.042 A
|
|
Output Voltage-Nom |
12 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP6/14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.05 mm
|
7.05 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
9.8 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
JESD-609 Code |
|
e0
|
Output Voltage-Max |
|
9.9 V
|
Output Voltage-Min |
|
8.325 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare NMA2412DC with alternatives
Compare NMA2409D with alternatives