NMA2415S vs HPR123C feature comparison

NMA2415S XP Power

Buy Now Datasheet

HPR123C C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer XP POWER LTD C&D TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 24 V
Number of Terminals 6
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.05 A
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP6,.1,157
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Pitch 4 mm
Terminal Position SINGLE
Base Number Matches 4 1
Rohs Code Yes
Package Description ,