NMA2415S vs MEA1D2412DC feature comparison

NMA2415S XP Power

Buy Now Datasheet

MEA1D2412DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer XP POWER LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 24 V 26.4 V
Number of Terminals 6 6
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.05 A 0.042 A
Output Voltage-Nom 15 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP6,.1,157
Qualification Status Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Pitch 4 mm
Terminal Position SINGLE DUAL
Base Number Matches 4 1
ECCN Code EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-04
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL
Efficiency (Main Output) 87%
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-T6
JESD-609 Code e3
Line Regulation-Max 1.1%
Load Regulation-Max 2.5%
Number of Functions 1
Number of Outputs 2
Package Code DMA
Package Shape RECTANGLE
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Technology HYBRID
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W
Trim/Adjustable Output NO