NMA2415S vs NMA2412D feature comparison

NMA2415S XP Power

Buy Now Datasheet

NMA2412D Calex Mfg Co Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XP POWER LTD CALEX MFG CO INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 24 V 26.4 V
Number of Terminals 6 6
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 0.05 A
Output Voltage-Nom 15 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP6,.1,157
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Pitch 4 mm
Terminal Position SINGLE DUAL
Base Number Matches 4 4
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDIP-P6
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Package Shape RECTANGULAR
Package Style IN-LINE
Protections CURRENT
Technology HYBRID
Terminal Form PIN/PEG
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare NMA2412D with alternatives