NMA2415S vs NMA4809S feature comparison

NMA2415S XP Power

Buy Now Datasheet

NMA4809S XP Power

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XP POWER LTD XP POWER LTD
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 24 V
Number of Terminals 6
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.05 A
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP6,.1,157
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Pitch 4 mm
Terminal Position SINGLE
Base Number Matches 4 4