NMA4805S vs HPR111 feature comparison

NMA4805S C&D Technologies Inc

Buy Now Datasheet

HPR111 C&D Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code MODULE MODULE
Package Description SIP-7/5 SIP-6/5
Pin Count 7/5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 13.2 V
Input Voltage-Min 43.2 V 10.8 V
Input Voltage-Nom 48 V 12 V
JESD-30 Code R-XDMA-T5 R-XSMA-T5
JESD-609 Code e0 e0
Length 19.5 mm 19.56 mm
Load Regulation-Max 15% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 5.5 V 15.75 V
Output Voltage-Min 4.625 V 14.25 V
Output Voltage-Nom 5 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Width 7.5 mm 6.09 mm
Base Number Matches 1 7
Output Current-Max 0.025 A
Package Equivalence Code SIP5/6,.23

Compare NMA4805S with alternatives

Compare HPR111 with alternatives