NMA4805S vs M2412GD1U feature comparison

NMA4805S C&D Technologies Inc

Buy Now Datasheet

M2412GD1U Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code MODULE DIP
Package Description SIP-7/5 DIP,
Pin Count 7/5 14/6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 26.4 V
Input Voltage-Min 43.2 V 21.6 V
Input Voltage-Nom 48 V 24 V
JESD-30 Code R-XDMA-T5 R-XDMA-P6
JESD-609 Code e0
Length 19.5 mm 20.4 mm
Load Regulation-Max 15%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Output Voltage-Nom 5 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 mm 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Moisture Sensitivity Level 1

Compare NMA4805S with alternatives

Compare M2412GD1U with alternatives