NMA4805S vs MEA1D1512SC feature comparison

NMA4805S C&D Technologies Inc

Buy Now Datasheet

MEA1D1512SC Murata Power Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code MODULE MODULE
Package Description SIP-7/5 SIP-7/5
Pin Count 7/5 7/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE -12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 16.5 V
Input Voltage-Min 43.2 V 13.5 V
Input Voltage-Nom 48 V 15 V
JESD-30 Code R-XDMA-T5 R-XSMA-P5
JESD-609 Code e0 e3
Length 19.5 mm 19.65 mm
Load Regulation-Max 15% 2.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Output Voltage-Nom 5 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 mm 10.4 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare NMA4805S with alternatives

Compare MEA1D1512SC with alternatives