NMA4805S vs NMA0509S feature comparison

NMA4805S C&D Technologies Inc

Buy Now Datasheet

NMA0509S Calex Mfg Co Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Part Package Code MODULE
Package Description SIP-7/5
Pin Count 7/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 5.5 V
Input Voltage-Min 43.2 V 4.5 V
Input Voltage-Nom 48 V 5 V
JESD-30 Code R-XDMA-T5 R-XDIP-P6
JESD-609 Code e0
Length 19.5 mm
Load Regulation-Max 15% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Output Voltage-Nom 5 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.5 mm
Base Number Matches 1 2
Efficiency (Main Output) 80%
Line Regulation-Max 1%
Protections CURRENT

Compare NMA4805S with alternatives

Compare NMA0509S with alternatives