NMA4805S
vs
NMA1515SC
feature comparison
|
Buy Now
Datasheet
|
NMA1515SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Part Life Cycle Code |
Contact Manufacturer
|
End Of Life
|
Ihs Manufacturer |
XP POWER LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
48 V
|
15.5 V
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.15 A
|
0.033 A
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP6,.1,157
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Pitch |
4 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
46 Weeks
|
Date Of Intro |
|
2020-06-05
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
|
80%
|
Input Voltage-Min |
|
13.5 V
|
Input Voltage-Nom |
|
15 V
|
JESD-30 Code |
|
R-XSMA-T5
|
Line Regulation-Max |
|
1.2%
|
Load Regulation-Max |
|
3%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Package Code |
|
SMA
|
Package Shape |
|
RECTANGLE
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Technology |
|
HYBRID
|
Terminal Form |
|
THROUGH-HOLE
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|