NMA4805S
vs
NMA4812D
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
XP POWER LTD
|
CALEX MFG CO INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
48 V
|
52.8 V
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
80 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Current-Max |
0.15 A
|
|
Output Voltage-Nom |
5 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP6,.1,157
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Pitch |
4 mm
|
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
|
80%
|
Input Voltage-Min |
|
43.2 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XDIP-P6
|
Line Regulation-Max |
|
1%
|
Load Regulation-Max |
|
10%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Protections |
|
CURRENT
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare NMA4812D with alternatives