NMA4805S
vs
NMA4812S
feature comparison
|
NMA4805S
C&D Technologies Inc
Buy Now
Datasheet
|
NMA4812S
Murata Power Solutions
Buy Now
Datasheet
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
NEWPORT COMPONENTS LTD
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
SIP-7/5
|
SIP-7
|
Pin Count |
7/5
|
7
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
-5V ADDITIONAL OUTPUT AVAILABLE
|
-12V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
52.8 V
|
52.8 V
|
Input Voltage-Min |
43.2 V
|
43.2 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-T5
|
R-XSMA-T5
|
JESD-609 Code |
e0
|
|
Length |
19.5 mm
|
|
Load Regulation-Max |
15%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
4.625 V
|
|
Output Voltage-Nom |
5 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.25 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.5 mm
|
|
Base Number Matches |
4
|
4
|
Efficiency (Main Output) |
|
80%
|
Line Regulation-Max |
|
24%
|
Protections |
|
CURRENT
|
|
|
|
Compare NMA4805S with alternatives
Compare NMA4812S with alternatives