NMA4805SC
vs
HPR1023C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
MURATA MANUFACTURING CO LTD
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT PACKAGE, SIP-6
|
ROHS COMPLIANT, SIP-6/5
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
-5V ADDITIONAL OUTPUT AVAILABLE
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
52.8 V
|
26.4 V
|
Input Voltage-Min |
43.2 V
|
21.6 V
|
Input Voltage-Nom |
48 V
|
24 V
|
JESD-30 Code |
R-XSMA-P6
|
R-PSIP-T5
|
Length |
19.5 mm
|
19.56 mm
|
Load Regulation-Max |
15%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP5/7,.05
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.25 mm
|
6.34 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
0.51 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.5 mm
|
10.16 mm
|
Base Number Matches |
1
|
2
|
Output Voltage-Max |
|
15.75 V
|
Output Voltage-Min |
|
14.25 V
|
Package Code |
|
ZIP
|
|
|
|
Compare NMA4805SC with alternatives
Compare HPR1023C with alternatives